Part Details for D38999/20WF11PN by SOURIAU-SUNBANK
Overview of D38999/20WF11PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WF11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y1317
|
Newark | Receptacle, Wall Mount |Souriau-Sunbank/eaton D38999/20WF11PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4200 / $51.1500 | Buy Now |
DISTI #
2899-D38999/20WF11PNS-ND
|
DigiKey | D38999/20WF11PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$34.2100 / $42.7600 | Buy Now |
DISTI #
70442392
|
RS | Connector, Circular, 11P Sz 19 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WF11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8800 / $96.1300 | RFQ |
DISTI #
SOMD38999/20WF11PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 34 in Stock |
|
$32.0732 / $40.6260 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 11 CONTACT(S), METAL, MALE, CRIMP TERMINAL, RECEPTACLE | 14 |
|
$68.7000 | Buy Now |
DISTI #
D38999/20WF11PN
|
TTI | Circular MIL Spec Connector 11P Sz 19 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.9900 / $48.9100 | Buy Now |
DISTI #
SOMD38999/20WF11PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 102 |
|
$32.0732 / $40.6260 | Buy Now |
DISTI #
2682779
|
Farnell | CIRCULAR CONN, RCPT, 19-11, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$81.3966 | Buy Now |
DISTI #
D38999/20WF11PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 196 |
|
$29.8810 / $39.6600 | Buy Now RFQ |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for D38999/20WF11PN
D38999/20WF11PN CAD Models
D38999/20WF11PN Part Data Attributes
|
D38999/20WF11PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WF11PN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 |