Part Details for D38999/20WF11PN by TE Connectivity
Overview of D38999/20WF11PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WF11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WF11PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20WF11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70868407
|
RS | Connector, D38999/20WF11PN | TE Connectivity DEUTSCH D38999/20WF11PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4200 / $56.9800 | RFQ |
DISTI #
DCHD38999/20WF11PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$131.5813 / $166.6696 | Buy Now |
DISTI #
51546557
|
Verical | Conn Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 66 |
|
$158.6086 / $233.3785 | Buy Now |
DISTI #
D38999/20WF11PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20WF11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WF11PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port - Bulk (Alt: D38999/20WF11PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20WF11PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$131.5813 / $166.6696 | Buy Now |
DISTI #
D38999/20WF11PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 2 |
|
Buy Now RFQ | |
|
Master Electronics | Conn Circular PIN 11 POS Crimp ST Flange Mount 11 Terminal 1 Port |
68 In Stock |
|
$78.0300 / $189.2700 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for D38999/20WF11PN
D38999/20WF11PN CAD Models
D38999/20WF11PN Part Data Attributes
|
D38999/20WF11PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WF11PN
TE Connectivity
CONNECTOR, 11 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANADRD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |