Part Details for D38999/20WG16AN by SOURIAU-SUNBANK
Overview of D38999/20WG16AN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG16AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-28042-ND
|
DigiKey | CONN RCPT HSG MALE 16POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$36.9300 / $61.5500 | Buy Now |
DISTI #
2899-D38999/20WG16AN-ND
|
DigiKey | D38999/20WG16AN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$31.8800 / $39.8500 | Buy Now |
DISTI #
649-D38999/20WG16AN
|
Mouser Electronics | Circular MIL Spec Connector 8D 16C 16#16 PIN RECP | 0 |
|
$76.9800 / $95.5200 | Order Now |
DISTI #
70442412
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20WG16AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6800 / $49.6400 | RFQ |
DISTI #
SOMD38999/20WG16AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 4 in Stock |
|
$30.0127 / $38.0160 | Buy Now |
DISTI #
D38999/20WG16AN
|
TTI | Circular MIL Spec Connector 8D 16C 16#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 135 In Stock |
|
$30.8600 / $46.6200 | Buy Now |
DISTI #
SOMD38999/20WG16AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 12 |
|
$30.0127 / $38.0160 | Buy Now |
DISTI #
2682828
|
Farnell | CIRCULAR CONN, RCPT, 21-16, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 608 |
|
$75.1876 | Buy Now |
DISTI #
D38999/20WG16AN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 4 |
|
$28.5550 / $37.9000 | Buy Now RFQ |
Part Details for D38999/20WG16AN
D38999/20WG16AN CAD Models
D38999/20WG16AN Part Data Attributes:
|
D38999/20WG16AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WG16AN
SOURIAU-SUNBANK
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |