D38999/20WG35PD
Description: MIL Series Connector,

Overview of D38999/20WG35PD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20WG35PD by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11AJ8698
Newark D38999 Circular Connector |Glenair D38999/20WG35PD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,991.6100
  • 2 $1,790.9000
  • 4 $1,533.5900
  • 7 $1,173.3600
  • 10 $874.8700
  • 20 $684.4500
  • 35 $581.5300
  • 50 $514.6200
$514.6200 / $1,991.6100 Buy Now
DISTI # D38999/20WG35PD
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 79 Position Pin Contact Wall Mount Crimp - Bulk (Alt: D38999/20WG35PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk 0
  • 1 $1,707.6134
$1,707.6134 Buy Now
DISTI # 631-D3899920WG35PD
Mouser Electronics Circular MIL Spec Connector 0
  • 1 $1,967.2700
  • 2 $1,769.0200
  • 5 $1,514.8500
$1,514.8500 / $1,967.2700 Order Now
DISTI # GLED38999/20WG35PD
Interstate Connecting Components   0
Buy Now
JRH Electronics n/a 0
  • 1 $3,201.8000
  • 2 $2,879.1500
  • 4 $2,465.4600
  • 7 $1,886.3400
  • 10 $1,406.4600
$1,406.4600 / $3,201.8000 Buy Now

CAD Models for D38999/20WG35PD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20WG35PD by Glenair Inc

D38999/20WG35PD
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Weeks, 6 Days
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
79
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
79
Unique Insert Number
G35
Want to compare parts?
  1. D38999/20WG35PD
    Glenair Inc
    MIL Series Connector,
    VS

Alternate Parts for D38999/20WG35PD

This table gives cross-reference parts and alternative options found for D38999/20WG35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WG35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20WG35PD MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/20WG35PD vs D38999/20WG35PD
D38999/20WG35PD MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/20WG35PD vs D38999/20WG35PD

Related Parts for D38999/20WG35PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WG35PD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WG35PD by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/20WG35PD would you like to use for your alert(s)?
  • Please alert me when D38999/20WG35PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20WG35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WG35PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20WG35PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WG35PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WG35PD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: