Part Details for D38999/20WG35PN by Conesys
Overview of D38999/20WG35PN by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4695
|
Newark | Circular Conn, Rcpt, 21-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:79Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20WG35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$55.8900 / $64.3200 | Buy Now |
DISTI #
79AH1493
|
Newark | Conn D38999 Circ Pin 79 Pos Crmp St Wall Mnt 79Term Rohs Compliant: No |Aero Electric/conesys D38999/20WG35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8600 / $64.1600 | Buy Now |
DISTI #
2403-D38999/20WG35PN-ND
|
DigiKey | CONN RCPT MALE 79POS GOLD CRIMP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AERD38999/20WG35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 104 in Stock |
|
$33.3454 / $44.4606 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Male Pins - 79 Position - Shell Size G - 21-35 Insert Arrangement - Crimp Termination - Wall Mount. | 0 |
|
$37.0700 / $50.6400 | Buy Now |
DISTI #
48107853
|
Verical | Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 132 |
|
$44.9199 / $72.3718 | Buy Now |
DISTI #
AERD38999/20WG35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 313 |
|
$33.3366 / $44.4489 | Buy Now |
DISTI #
D38999/20WG35PN
|
ECCO | 151 |
|
$50.6400 | Buy Now |