Part Details for D38999/20WG35SN by Conesys
Overview of D38999/20WG35SN by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4696
|
Newark | Circular Conn, Rcpt, 21-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:79Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20WG35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2500 / $79.5400 | Buy Now |
DISTI #
2403-D38999/20WG35SN-ND
|
DigiKey | CONN RCPT FMALE 79POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
652 In Stock |
|
$51.5100 / $85.8500 | Buy Now |
DISTI #
D38999/20WG35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port - Bulk (Alt: D38999/20WG35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 18 |
|
RFQ | |
DISTI #
D38999/20WG35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port - Bulk (Alt: D38999/20WG35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER D38999/20WG35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port - Bulk (Alt: AER D38999/20WG35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 652 Factory Stock |
|
RFQ | |
DISTI #
AERD38999/20WG35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock31 On Order |
|
$39.9556 / $51.1712 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4000 / $57.6300 | Buy Now |
DISTI #
32850036
|
Verical | Conn Circular SKT 79 POS Crimp ST Wall Mount 79 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 652 |
|
$65.6116 | Buy Now |
DISTI #
AERD38999/20WG35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 3384 On Order |
|
$39.9556 / $51.1712 | Buy Now |
DISTI #
D38999/20WG35SN
|
ECCO | 31 |
|
$57.6300 | Buy Now |