Part Details for D38999/20WG41SN-LC by Conesys
Overview of D38999/20WG41SN-LC by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20WG41SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8064
|
Newark | Connector Circular Wall Receptacle 41Ct Socket Less Contact |Aero Electric/conesys D38999/20WG41SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5000 / $51.2700 | Buy Now |
DISTI #
5664-D38999/20WG41SN-LC-ND
|
DigiKey | AE3 41C 41#20 SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$41.9400 / $55.4700 | Buy Now |
DISTI #
2403-D38999/20WG41SN-LC-ND
|
DigiKey | AE3 41C 41#20 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
336 In Stock |
|
$33.6000 / $56.0000 | Buy Now |
DISTI #
D38999/20WG41SN-LC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port, WITHOUT contacts - Bulk (Alt: D38999/20WG41SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20WG41S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port, WITHOUT contacts - Bulk (Alt: 389 D38999/20WG41S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3944 / $41.6603 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
384 On Order |
|
$22.5500 / $29.8500 | Buy Now |
DISTI #
31906152
|
Verical | Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 337 |
|
$36.9380 / $42.8023 | Buy Now |
DISTI #
48823276
|
Verical | Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$30.1563 / $48.7500 | Buy Now |
DISTI #
D38999/20WG41SN-LC
|
ECCO | 405 |
|
$29.8500 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
384 On Order |
|
$22.5500 / $29.8500 | Buy Now |