Part Details for D38999/20WG41SN by Conesys
Overview of D38999/20WG41SN by Conesys
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG41SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4700
|
Newark | Circular Conn, Rcpt, 21-41, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:41Contacts, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20WG41SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6400 / $77.8400 | Buy Now |
DISTI #
79AH1496
|
Newark | Conn D38999 Circ Skt 41 Pos Crmp St Wall Mnt 41Term Rohs Compliant: No |Aero Electric/conesys D38999/20WG41SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7300 / $125.1300 | Buy Now |
DISTI #
5664-D38999/20WG41SN-ND
|
DigiKey | AE3 41C 41#20 SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$65.8900 / $87.1500 | Buy Now |
DISTI #
2403-D38999/20WG41SN-ND
|
DigiKey | AE3 41C 41#20 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
336 In Stock |
|
$51.4200 / $85.7000 | Buy Now |
DISTI #
D38999/20WG41SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: D38999/20WG41SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20WG41S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port - Bulk (Alt: 389 D38999/20WG41S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9528 / $60.5054 | Buy Now |
DISTI #
AERD38999/20WG41SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 107 in Stock4 On Order |
|
$35.9379 / $47.9171 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
405 On Order |
|
$35.5100 / $47.0100 | Buy Now |
DISTI #
31906151
|
Verical | Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 337 |
|
$56.5249 / $65.4968 | Buy Now |
DISTI #
AERD38999/20WG41SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 32214 On Order |
|
$35.9379 / $47.9171 | Buy Now |