There are no models available for this part yet.
Overview of D38999/20WH21PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WH21PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83Y1375
|
Newark | Receptacle, Wall Mount |Souriau-Sunbank/eaton D38999/20WH21PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2899-D38999/20WH21PNS-ND
|
DigiKey | D38999/20WH21PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$68.0680 / $85.0900 | Buy Now | |
DISTI #
649-D38999/20WH21PN
|
Mouser Electronics | Circular MIL Spec Connector 21P Sz 23 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 15 |
|
$43.8600 / $104.5000 | Buy Now | |
DISTI #
70442450
|
RS | Connector, Circular, 21P Sz 23 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20WH21PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0600 / $106.8700 | RFQ | |
DISTI #
SOMD38999/20WH21PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 15 in Stock |
|
$39.3063 / $49.7880 | Buy Now | |
DISTI #
D38999/20WH21PN
|
TTI | Circular MIL Spec Connector 21P Sz 23 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 340 In Stock |
|
$43.4200 / $113.4600 | Buy Now | |
DISTI #
SOMD38999/20WH21PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 45 |
|
$39.3063 / $49.7880 | Buy Now | |
DISTI #
D38999/20WH21PN
|
PEI Genesis | 8D 21C 21#16 PIN RECP | 0 |
|
Buy Now |
CAD Models for D38999/20WH21PN by SOURIAU-SUNBANK
Part Data Attributes for D38999/20WH21PN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58364
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
21
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
21
|
Unique Insert Number
|
H21
|