Datasheets
D38999/20WH55PB by:

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for D38999/20WH55PB by ITT Interconnect Solutions

Overview of D38999/20WH55PB by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D38999/20WH55PB

D38999/20WH55PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20WH55PB Part Data Attributes

D38999/20WH55PB ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
D38999/20WH55PB ITT Interconnect Solutions MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Part Life Cycle Code Obsolete
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDING, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Quantities 55
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 49
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size H
Termination Type CRIMP
Total Number of Contacts 55
Unique Insert Number H55

Alternate Parts for D38999/20WH55PB

This table gives cross-reference parts and alternative options found for D38999/20WH55PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WH55PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20WH55PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/20WH55PB vs D38999/20WH55PB
D38999/20WH55PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20WH55PB vs D38999/20WH55PB
D38999/20WH-55PB 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/20WH55PB vs D38999/20WH-55PB
D38999/20WH55PB MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Esterline Technologies Corporation D38999/20WH55PB vs D38999/20WH55PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WH55PB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WH55PB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D38999/20WH55PB would you like to use for your alert(s)?
  • Please alert me when D38999/20WH55PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20WH55PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WH55PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20WH55PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WH55PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WH55PB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: