Datasheets
D38999/20WJ24PE by:

CONNECTOR, 24 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Part Details for D38999/20WJ24PE by TE Connectivity

Overview of D38999/20WJ24PE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20WJ24PE

Part # Distributor Description Stock Price Buy
DISTI # D38999/20WJ24PE
Avnet Americas CONN D38999 CIRC PIN 24 POS CRMP ST WALL MNT - Bulk (Alt: D38999/20WJ24PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # D38999/20WJ24PE
Avnet Americas CONN D38999 CIRC PIN 24 POS CRMP ST WALL MNT - Bulk (Alt: D38999/20WJ24PE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 70869130
RS Connector, D38999/20WJ24PE | TE Connectivity DEUTSCH D38999/20WJ24PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $71.3700
  • 10 $70.3800
  • 50 $69.4300
  • 100 $67.5800
  • 250 $65.8300
$65.8300 / $71.3700 RFQ
DISTI # DCHD38999/20WJ24PE
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $197.0858
  • 5 $179.1689
  • 10 $166.5514
  • 25 $161.9883
  • 50 $155.5940
$155.5940 / $197.0858 Buy Now
DISTI # DCHD38999/20WJ24PE
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $197.0858
  • 5 $179.1689
  • 10 $166.5514
  • 25 $161.9883
  • 50 $155.5940
$155.5940 / $197.0858 Buy Now

Part Details for D38999/20WJ24PE

D38999/20WJ24PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20WJ24PE Part Data Attributes

D38999/20WJ24PE TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20WJ24PE TE Connectivity CONNECTOR, 24 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Arrangement S12P12
Contact Gender MALE
Contact Quantities 12,12
Contact Sizes 16,12
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 23A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size J
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 24
Unique Insert Number J24
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WJ24PE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WJ24PE by TE Connectivity

  • Please alert me when D38999/20WJ24PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/20WJ24PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WJ24PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/20WJ24PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WJ24PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WJ24PE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: