Part Details for D38999/20WJ24SA by Conesys
Overview of D38999/20WJ24SA by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ24SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/20WJ24SA-ND
|
DigiKey | CONN RCPT FMALE 24POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
134 In Stock |
|
$58.0600 / $96.7700 | Buy Now |
DISTI #
D38999/20WJ24SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port - Bulk (Alt: D38999/20WJ24SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/20WJ24SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 35 in Stock |
|
$44.3872 / $59.1831 | Buy Now |
DISTI #
AERD38999/20WJ24SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 106 |
|
$44.3930 / $59.1907 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class W Min Qty: 1 | 115 |
|
$58.0000 / $70.8900 | Buy Now |