Part Details for D38999/20WJ24SA by SOURIAU-SUNBANK
Overview of D38999/20WJ24SA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ24SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20WJ24SAS-ND
|
DigiKey | D38999/20WJ24SA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$92.5320 / $115.6700 | Buy Now |
DISTI #
649-D38999/20WJ24SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$124.1400 | Order Now |
DISTI #
SOMD38999/20WJ24SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 14 in Stock |
|
$57.8511 / $73.2780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$60.4100 / $71.1100 | Buy Now |
DISTI #
D38999/20WJ24SA
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 154 In Stock |
|
$57.7400 / $81.5800 | Buy Now |
DISTI #
SOMD38999/20WJ24SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 44 |
|
$57.8511 / $73.2780 | Buy Now |
DISTI #
D38999/20WJ24SA
|
PEI Genesis | 8D 24C 12#16 12#12 SKT RECP | 0 |
|
Buy Now | |
DISTI #
C1S705803066348
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 3 |
|
$84.2000 | Buy Now |
Part Details for D38999/20WJ24SA
D38999/20WJ24SA CAD Models
D38999/20WJ24SA Part Data Attributes
|
D38999/20WJ24SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ24SA
SOURIAU-SUNBANK
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/56353; M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 12,12 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | J24 |