Datasheets
D38999/20WJ24SN by:

CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE

Part Details for D38999/20WJ24SN by TE Connectivity

Overview of D38999/20WJ24SN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20WJ24SN

Part # Distributor Description Stock Price Buy
DISTI # 70869142
RS Connector, D38999/20WJ24SN | TE Connectivity DEUTSCH D38999/20WJ24SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $80.8700
  • 10 $79.7400
  • 50 $78.6500
  • 100 $76.5500
  • 250 $74.5700
$74.5700 / $80.8700 RFQ
DISTI # DCHD38999/20WJ24SN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/20WJ24SN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

Part Details for D38999/20WJ24SN

D38999/20WJ24SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20WJ24SN Part Data Attributes

D38999/20WJ24SN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20WJ24SN TE Connectivity CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Arrangement S12P12
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Quantities 12,12
Contact Sizes 16,12
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 80
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mains Connector Rating 23A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size J
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 24
Unique Insert Number J24
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Alternate Parts for D38999/20WJ24SN

This table gives cross-reference parts and alternative options found for D38999/20WJ24SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WJ24SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20WJ-24SN CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch D38999/20WJ24SN vs D38999/20WJ-24SN
D38999/20WJ24SN 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/20WJ24SN vs D38999/20WJ24SN
D38999/20WJ24SN MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Esterline Technologies Corporation D38999/20WJ24SN vs D38999/20WJ24SN
D38999/20WJ24SN MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/20WJ24SN vs D38999/20WJ24SN
D38999/20WJ24SN MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20WJ24SN vs D38999/20WJ24SN

D38999/20WJ24SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WJ24SN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WJ24SN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/20WJ24SN would you like to use for your alert(s)?
  • Please alert me when D38999/20WJ24SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20WJ24SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WJ24SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20WJ24SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WJ24SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WJ24SN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: