Part Details for D38999/20WJ29PAL by Corsair Electrical Connectors Inc
Overview of D38999/20WJ29PAL by Corsair Electrical Connectors Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ29PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20WJ29PALCO-ND
|
DigiKey | D38999 SER III WALL MOUNT CAD SI Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
103 In Stock |
|
$37.1925 / $46.5000 | Buy Now |
|
Quest Components | 82 |
|
$50.3700 / $69.3900 | Buy Now |
Part Details for D38999/20WJ29PAL
D38999/20WJ29PAL CAD Models
D38999/20WJ29PAL Part Data Attributes
|
D38999/20WJ29PAL
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ29PAL
Corsair Electrical Connectors Inc
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Unique Insert Number | J29 |
Alternate Parts for D38999/20WJ29PAL
This table gives cross-reference parts and alternative options found for D38999/20WJ29PAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WJ29PAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20MJ29HN-LC | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20WJ29PAL vs D38999/20MJ29HN-LC |
D38999/20KJ29PN-LC | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WJ29PAL vs D38999/20KJ29PN-LC |
D38999/20JJ29PB-LC | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20WJ29PAL vs D38999/20JJ29PB-LC |
D38999/20TJ29HD-LC | MIL Series Connector, 29 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20WJ29PAL vs D38999/20TJ29HD-LC |
D38999/20JJ29HB-LC | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20WJ29PAL vs D38999/20JJ29HB-LC |
D38999/20FJ29HC-LC | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20WJ29PAL vs D38999/20FJ29HC-LC |
D38999/20MJ29PN-LC | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20WJ29PAL vs D38999/20MJ29PN-LC |
D38999/20LJ29HB-LC | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20WJ29PAL vs D38999/20LJ29HB-LC |
D38999/20MJ29HN-LC | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20WJ29PAL vs D38999/20MJ29HN-LC |
D38999/20ZJ29PN-LC | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20WJ29PAL vs D38999/20ZJ29PN-LC |