Part Details for D38999/20WJ35SA by TE Connectivity
Overview of D38999/20WJ35SA by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WJ35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 128 POS ST Flange Mount 128 Terminal 1 Port - Bulk (Alt: D38999/20WJ35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WJ35SA
|
Mouser Electronics | Circular MIL Spec Connector DTS 128C 128#22D RoHS: Not Compliant | 1 |
|
$396.1500 / $427.5400 | Buy Now |
DISTI #
70869209
|
RS | Connector, D38999/20WJ35SA | TE Connectivity DEUTSCH D38999/20WJ35SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.5200 / $94.9100 | RFQ |
DISTI #
DCHD38999/20WJ35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$201.2543 / $254.9221 | Buy Now |
|
Onlinecomponents.com | Circular Connector Receptacle - Female Sockets - 128 Position - 25-35 Insert Arrangement - 5A - Crimp Termination. RoHS: Compliant |
45 In Stock |
|
$297.0600 / $894.2300 | Buy Now |
DISTI #
53395443
|
Verical | Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 43 |
|
$618.8458 / $1,074.7957 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
D38999/20WJ35SA
|
TTI | Circular MIL Spec Connector DTS 128C 128#22D Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/20WJ35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$201.2543 / $254.9221 | Buy Now |
DISTI #
D38999/20WJ35SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 25 |
|
$49.2160 / $65.3230 | Buy Now RFQ |
Part Details for D38999/20WJ35SA
D38999/20WJ35SA CAD Models
D38999/20WJ35SA Part Data Attributes
|
D38999/20WJ35SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ35SA
TE Connectivity
CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |