Part Details for D38999/20WJ35SB by Amphenol Corporation
Overview of D38999/20WJ35SB by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WJ35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: D38999/20WJ35SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$57.8554 | Buy Now |
DISTI #
D38999/20WJ35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: D38999/20WJ35SB) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$69.1273 / $78.6621 | Buy Now |
DISTI #
APH D38999/20WJ35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: APH D38999/20WJ35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 42 Factory Stock |
|
$99.8100 / $150.7685 | Buy Now |
DISTI #
654-D38999/20WJ35SB
|
Mouser Electronics | Circular MIL Spec Connector 128P FM SZ 25 SKT WL MNT RoHS: Not Compliant | 0 |
|
$538.5400 / $581.1900 | Order Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 13 |
|
$179.6885 / $184.9734 | Buy Now |
DISTI #
D38999/20WJ35SB
|
TTI | Circular MIL Spec Connector 128P FM SZ 25 SKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 662 In Stock |
|
$64.8100 / $79.1100 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 18 |
|
$105.9800 / $132.6600 | Buy Now |
DISTI #
D3899920WJ35SB
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port (Alt: D3899920WJ35SB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/20WJ35SB
D38999/20WJ35SB CAD Models
D38999/20WJ35SB Part Data Attributes
|
D38999/20WJ35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ35SB
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |