Part Details for D38999/20WJ35SN by Amphenol Aerospace
Overview of D38999/20WJ35SN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X2105
|
Newark | Circular Conn, Rcpt, 25-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:D38999/20 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:128Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/20WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$293.5400 / $416.8300 | Buy Now |
DISTI #
AD38999/20WJ35SN-ND
|
DigiKey | CONN RCPT FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$357.9716 / $495.7500 | Buy Now |
DISTI #
71452106
|
RS | Connector,88-552009-35S RECEPT | Amphenol Aerospace D38999/20WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$462.4400 | RFQ |
DISTI #
AAOD38999/20WJ35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 51 in Stock |
|
$71.2128 / $89.5904 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 6 |
|
$171.3398 / $176.3792 | Buy Now |
DISTI #
AAOD38999/20WJ35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 155 |
|
$71.2128 / $89.5904 | Buy Now |
DISTI #
D38999/20WJ35SN
|
PEI Genesis | TV 128C 128#22D SKT RECP Min Qty: 1 | 126 |
|
$55.4400 / $65.2400 | Buy Now |