There are no models available for this part yet.
Overview of D38999/20WJ43SC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WJ43SC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/20WJ43SC-ND
|
DigiKey | CONN RCPT FMALE 43POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
206 In Stock |
|
$59.9300 / $99.8800 | Buy Now | |
DISTI #
AER D38999/20WJ43
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: AER D38999/20WJ43) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 206 Factory Stock |
|
RFQ | ||
DISTI #
D38999/20WJ43SC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: D38999/20WJ43SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERD38999/20WJ43SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 20 in Stock |
|
$47.6700 / $63.5602 | Buy Now | |
DISTI #
31383983
|
Verical | Conn Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 206 |
|
$65.8795 / $76.3366 | Buy Now | |
DISTI #
AERD38999/20WJ43SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 62 |
|
$41.4522 / $55.2698 | Buy Now | |
Powell Electronics | Wall Mt Receptacle, Class W Min Qty: 1 | 73 |
|
$58.9500 / $72.0400 | Buy Now |