Part Details for D38999/20WJ61PN by SOURIAU-SUNBANK
Overview of D38999/20WJ61PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ61PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20WJ61PNS-ND
|
DigiKey | D38999/20WJ61PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$44.0400 / $55.0500 | Buy Now |
DISTI #
649-D38999/20WJ61PN
|
Mouser Electronics | Circular MIL Spec Connector 61P Sz 25 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 0 |
|
$64.5300 / $69.5000 | Order Now |
DISTI #
SOMD38999/20WJ61PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 49 in Stock |
|
$41.8357 / $52.9920 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 40 |
|
$77.5800 / $91.3800 | Buy Now |
DISTI #
D38999/20WJ61PN
|
TTI | Circular MIL Spec Connector 61P Sz 25 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$42.6700 / $59.3400 | Buy Now |
DISTI #
SOMD38999/20WJ61PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 147 |
|
$41.8357 / $52.9920 | Buy Now |
DISTI #
2683049
|
Farnell | CIRCULAR CONN, RCPT, 25-61, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 760 |
|
$115.6194 | Buy Now |
Part Details for D38999/20WJ61PN
D38999/20WJ61PN CAD Models
D38999/20WJ61PN Part Data Attributes
|
D38999/20WJ61PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ61PN
SOURIAU-SUNBANK
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |