Part Details for D38999/20WJ61SC by Conesys
Overview of D38999/20WJ61SC by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ61SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/20WJ61SC-ND
|
DigiKey | CONN RCPT FMALE 61POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
206 In Stock |
|
$67.3000 / $112.1700 | Buy Now |
DISTI #
AER D38999/20WJ61
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port - Bulk (Alt: AER D38999/20WJ61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 206 Factory Stock |
|
RFQ | |
DISTI #
D38999/20WJ61SC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port - Bulk (Alt: D38999/20WJ61SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/20WJ61SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 12 in Stock |
|
$48.7239 / $64.9652 | Buy Now |
DISTI #
31287017
|
Verical | Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 206 |
|
$73.9846 / $85.7282 | Buy Now |
DISTI #
60300159
|
Verical | Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$64.6948 / $97.0421 | Buy Now |
DISTI #
AERD38999/20WJ61SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 36 |
|
$42.5004 / $56.6673 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class W Min Qty: 1 | 73 |
|
$62.5100 / $76.4000 | Buy Now |