D38999/20WJ61SC
Description: MIL Series Connector,

Overview of D38999/20WJ61SC by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/20WJ61SC by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11AJ9381
Newark D38999 Circular Connector |Glenair D38999/20WJ61SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,018.8200
  • 2 $1,815.3900
  • 4 $1,554.5400
  • 7 $1,189.3900
  • 10 $886.8300
  • 20 $693.8200
  • 35 $589.4800
  • 50 $521.6700
$521.6700 / $2,018.8200 Buy Now
DISTI # D38999/20WJ61SC
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 61 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/20WJ61SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk 0
  • 1 $1,730.9486
$1,730.9486 Buy Now
DISTI # 631-D3899920WJ61SC
Mouser Electronics Circular MIL Spec Connector 0
  • 10 $875.9900
$875.9900 Order Now
DISTI # GLED38999/20WJ61SC
Interstate Connecting Components   0
Buy Now
JRH Electronics n/a 0
  • 1 $3,386.2900
  • 2 $3,045.0400
  • 4 $2,607.5200
  • 7 $1,995.0300
  • 10 $1,487.5200
$1,487.5200 / $3,386.2900 Buy Now

CAD Models for D38999/20WJ61SC by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20WJ61SC by Glenair Inc

D38999/20WJ61SC
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Weeks, 6 Days
Additional Feature
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
61
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
J
Termination Type
CRIMP
Total Number of Contacts
61
Unique Insert Number
J61
Want to compare parts?
  1. D38999/20WJ61SC
    Glenair Inc
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WJ61SC by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WJ61SC by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/20WJ61SC would you like to use for your alert(s)?
  • Please alert me when D38999/20WJ61SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20WJ61SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WJ61SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20WJ61SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WJ61SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WJ61SC by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: