Part Details for D38999/20ZC35SN by Conesys
Overview of D38999/20ZC35SN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8106
|
Newark | Connector Circular Wall Receptacle 22Ct Socket |Aero Electric/conesys D38999/20ZC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6500 / $61.1500 | Buy Now |
DISTI #
2403-D38999/20ZC35SN-ND
|
DigiKey | CONN RCPT FMALE 22POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
101 In Stock |
|
$37.2500 / $62.0800 | Buy Now |
DISTI #
D38999/20ZC35SN
|
Avnet Americas | CONN D38999 CIRC SKT 22 POS CRMP ST WALL MNT 22TERM - Bulk (Alt: D38999/20ZC35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER D38999/20ZC35
|
Avnet Americas | CONN D38999 CIRC SKT 22 POS CRMP ST WALL MNT 22TERM - Bulk (Alt: AER D38999/20ZC35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 89 Factory Stock |
|
$46.2998 / $72.3956 | Buy Now |
DISTI #
389 D38999/20ZC35S
|
Avnet Americas | CONN D38999 CIRC SKT 22 POS CRMP ST WALL MNT 22TERM - Bulk (Alt: 389 D38999/20ZC35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 461 Factory Stock |
|
$36.7472 / $44.5101 | Buy Now |
DISTI #
AERD38999/20ZC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 160 in Stock |
|
$25.8649 / $33.6867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5500 / $34.8000 | Buy Now |
DISTI #
AERD38999/20ZC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 482 |
|
$25.8649 / $33.6867 | Buy Now |
DISTI #
D38999/20ZC35SN
|
ECCO | 111 |
|
$34.8000 | Buy Now |