Datasheets
D38999/20ZD19JA by:

MIL Series Connector

Part Details for D38999/20ZD19JA by TE Connectivity

Overview of D38999/20ZD19JA by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20ZD19JA

Part # Distributor Description Stock Price Buy
DISTI # 70869605
RS Connector, D38999/20ZD19JA | TE Connectivity DEUTSCH D38999/20ZD19JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $73.9100
  • 10 $71.6900
  • 50 $70.2100
  • 100 $66.5200
  • 500 $62.8200
$62.8200 / $73.9100 RFQ

Part Details for D38999/20ZD19JA

D38999/20ZD19JA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20ZD19JA Part Data Attributes

D38999/20ZD19JA TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20ZD19JA TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 19
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 15
Termination Type CRIMP
Total Number of Contacts 19
Unique Insert Number D19
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20ZD19JA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20ZD19JA by TE Connectivity

  • Please alert me when D38999/20ZD19JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/20ZD19JA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20ZD19JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/20ZD19JA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20ZD19JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20ZD19JA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: