Part Details for D38999/20ZD19SN by SOURIAU-SUNBANK
Overview of D38999/20ZD19SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZD19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/20ZD19SN
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 15 Wall Mount Recpt Socket Cont RoHS: Compliant | 0 |
|
$74.4700 / $92.4100 | Order Now |
DISTI #
70442614
|
RS | Connector, Circular, 19P Sz 15 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20ZD19SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.4600 / $140.9100 | RFQ |
DISTI #
SOMD38999/20ZD19SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 45 in Stock |
|
$31.5715 / $39.0631 | Buy Now |
DISTI #
D38999/20ZD19SN
|
TTI | Circular MIL Spec Connector 19P Sz 15 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 143 In Stock |
|
$32.6900 / $48.5800 | Buy Now |
DISTI #
SOMD38999/20ZD19SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 137 |
|
$31.5715 / $39.0631 | Buy Now |
Part Details for D38999/20ZD19SN
D38999/20ZD19SN CAD Models
D38999/20ZD19SN Part Data Attributes
|
D38999/20ZD19SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20ZD19SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/20ZD19SN
This table gives cross-reference parts and alternative options found for D38999/20ZD19SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20ZD19SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23HD19SN | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/23HD19SN |
D38999/23HD19SE | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/23HD19SE |
D38999/27HD19DC | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/27HD19DC |
D38999/23HD19SD | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/23HD19SD |
D38999/25HD19DN | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/25HD19DN |
D38999/27HD19SA | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/27HD19SA |
D38999/23HD19DD | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/23HD19DD |
D38999/25HD19ZE | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/25HD19ZE |
D38999/25HD19SA | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/20ZD19SN vs D38999/25HD19SA |
D38999/21HD19SA | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | D38999/20ZD19SN vs D38999/21HD19SA |