Part Details for D38999/20ZD35PN by Amphenol Aerospace
Overview of D38999/20ZD35PN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/20ZD35PN-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$48.6300 / $81.0500 | Buy Now |
DISTI #
3937-D38999/20ZD35PN-1178-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
38 In Stock |
|
$228.1636 / $741.5100 | Buy Now |
DISTI #
1178-D38999/20ZD35PN-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$204.7696 / $229.2200 | Buy Now |
DISTI #
AAOD38999/20ZD35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 108 in Stock |
|
$27.9179 / $35.1226 | Buy Now |
DISTI #
D38999/20ZD35PN
|
TME | Connector: military, socket, male, PIN: 37, size 15, black, crimped Min Qty: 1 | 6 |
|
$37.3600 / $85.6200 | Buy Now |
DISTI #
AAOD38999/20ZD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 326 |
|
$27.9179 / $35.1226 | Buy Now |