Datasheets
D38999/20ZD5PN by:

MIL Series Connector

Part Details for D38999/20ZD5PN by TE Connectivity

Overview of D38999/20ZD5PN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20ZD5PN

Part # Distributor Description Stock Price Buy
DISTI # D38999/20ZD5PN
Avnet Americas Conn MIL-DTL-38999 Circular M 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: D38999/20ZD5PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 70869649
RS Connector, D38999/20ZD5PN | TE Connectivity DEUTSCH D38999/20ZD5PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $49.0900
  • 10 $48.4000
  • 50 $47.7500
  • 100 $46.4700
  • 250 $45.2600
$45.2600 / $49.0900 RFQ
DISTI # DCHD38999/20ZD5PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
  • 1 $165.1581
  • 5 $150.1438
  • 10 $139.5702
  • 25 $135.7464
  • 50 $130.3880
$130.3880 / $165.1581 Buy Now
DISTI # DCHD38999/20ZD5PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $198.1797
  • 5 $180.1633
  • 10 $167.4757
  • 25 $162.8873
  • 50 $156.4577
$156.4577 / $198.1797 Buy Now

Part Details for D38999/20ZD5PN

D38999/20ZD5PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20ZD5PN Part Data Attributes

D38999/20ZD5PN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20ZD5PN TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 5
Contact Sizes 16
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 15
Termination Type CRIMP
Total Number of Contacts 5
Unique Insert Number D5
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Alternate Parts for D38999/20ZD5PN

This table gives cross-reference parts and alternative options found for D38999/20ZD5PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20ZD5PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20ZD5PN MIL Series Connector, Esterline Technologies Corporation D38999/20ZD5PN vs D38999/20ZD5PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20ZD5PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20ZD5PN by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/20ZD5PN would you like to use for your alert(s)?
  • Please alert me when D38999/20ZD5PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20ZD5PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20ZD5PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20ZD5PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20ZD5PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20ZD5PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: