Part Details for D38999/20ZE35BC by Conesys
Overview of D38999/20ZE35BC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZE35BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/20ZE35BC-ND
|
DigiKey | AE3 55C 55#22D SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$49.4182 / $60.4000 | Buy Now |
DISTI #
AERD38999/20ZE35BC
|
Heilind Electronics | 38999 SIII WALL MT RECPT BLK Z 55#22 LESS CONTACTS | Americas - 6 in Stock |
|
$26.4991 / $31.6869 | Buy Now |
DISTI #
AERD38999/20ZE35BC
|
Interstate Connecting Components | 38999 SIII WALL MT RECPT BLK Z 55#22 LESS CONTACTS | 0 |
|
$26.4991 / $31.6869 | Buy Now |