Part Details for D38999/21HD5ZE by Glenair Inc
Overview of D38999/21HD5ZE by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/21HD5ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8972
|
Newark | Connector |Glenair D38999/21HD5ZE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$591.5300 / $2,289.2300 | Buy Now |
DISTI #
D38999/21HD5ZE
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular Socket 5 Position Solder Eyelet Straight Box Mount 5 Terminal 1 Port - Bulk (Alt: D38999/21HD5ZE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$664.0504 / $2,965.6950 | Buy Now |
DISTI #
631-D38999/21HD5ZE
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,370.8200 / $2,636.5200 | Order Now |
DISTI #
D38999/21HD5ZE
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular Socket 5 Position Solder Eyelet Straight Box Mount 5 Terminal 1 Port - Bulk (Alt: D38999/21HD5ZE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$664.0504 / $2,965.6950 | Buy Now |
DISTI #
D38999/21HD5ZE
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular Socket 5 Position Solder Eyelet Straight Box Mount 5 Terminal 1 Port - Bulk (Alt: D38999/21HD5ZE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$664.0504 / $2,965.6950 | Buy Now |
DISTI #
GLED38999/21HD5ZE
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/21HD5ZE
D38999/21HD5ZE CAD Models
D38999/21HD5ZE Part Data Attributes
|
D38999/21HD5ZE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/21HD5ZE
Glenair Inc
MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | E | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | D5 |