Part Details for D38999/21HG24PA by Glenair Inc
Overview of D38999/21HG24PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/21HG24PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK9430
|
Newark | Connector |Glenair D38999/21HG24PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.2400 / $1,742.4200 | Buy Now |
DISTI #
3937-D38999/21HG24PA-ND
|
DigiKey | D38999/21HG24PA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2,960.6730 / $4,981.6200 | Buy Now |
DISTI #
D38999/21HG24PA
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 24 Position Solder Cup Straight Box Mount 24 Terminal 1 Port - Bulk (Alt: D38999/21HG24PA) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/21HG24PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,135.5500 / $2,374.8800 | Order Now |
DISTI #
GLED38999/21HG24PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$2,505.1800 / $4,215.2100 | Buy Now |