D38999/21NE6DA
Description: MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle

Overview of D38999/21NE6DA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for D38999/21NE6DA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/21NE6DA
Avnet Americas HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/21NE6DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for D38999/21NE6DA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/21NE6DA by Glenair Inc

D38999/21NE6DA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
135
Other Description
BOX MOUNT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
A
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
SOLDER
Total Number of Contacts
6
Unique Insert Number
E6
Want to compare parts?
  1. D38999/21NE6DA
    Glenair Inc
    MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
    VS

Alternate Parts for D38999/21NE6DA

This table gives cross-reference parts and alternative options found for D38999/21NE6DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/21NE6DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/21YE6DA MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/21NE6DA vs D38999/21YE6DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/21NE6DA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/21NE6DA by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/21NE6DA would you like to use for your alert(s)?
  • Please alert me when D38999/21NE6DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/21NE6DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/21NE6DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/21NE6DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/21NE6DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/21NE6DA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: