Part Details for D38999/21YC98PN by Sealtron Inc
Overview of D38999/21YC98PN by Sealtron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/21YC98PN
D38999/21YC98PN CAD Models
D38999/21YC98PN Part Data Attributes:
|
D38999/21YC98PN
Sealtron Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/21YC98PN
Sealtron Inc
MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEALTRON INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDRAD: MIL-DTL-38999, EMI/RFI SHIELDING | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for D38999/21YC98PN
This table gives cross-reference parts and alternative options found for D38999/21YC98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/21YC98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/21YC98PN | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | D38999/21YC98PN vs D38999/21YC98PN |