Datasheets
D38999/23HD5DD by:

MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,

Part Details for D38999/23HD5DD by Glenair Inc

Overview of D38999/23HD5DD by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for D38999/23HD5DD

Part # Distributor Description Stock Price Buy
DISTI # 31AK0643
Newark Connector |Glenair D38999/23HD5DD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,421.6800
  • 2 $2,177.6400
  • 4 $1,958.6200
  • 7 $1,877.2800
  • 10 $1,439.2400
  • 20 $988.7000
  • 35 $800.9700
  • 50 $625.7600
$625.7600 / $2,421.6800 Buy Now
DISTI # D38999/23HD5DD
Avnet Americas Connector Hermetic MIL-DTL-38999 Circular Socket 5 Position Solder Straight Jam Nut 5 Terminal 1 Port - Bulk (Alt: D38999/23HD5DD) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3,123.3000
  • 10 $1,806.7354
  • 30 $1,207.1420
  • 50 $742.4952
  • 100 $699.3460
$699.3460 / $3,123.3000 Buy Now
DISTI # 631-D38999/23HD5DD
Mouser Electronics Circular MIL Spec Connector 0
  • 1 $2,776.6300
  • 2 $2,496.8200
$2,496.8200 / $2,776.6300 Order Now
DISTI # D38999/23HD5DD
Avnet Americas Connector Hermetic MIL-DTL-38999 Circular Socket 5 Position Solder Straight Jam Nut 5 Terminal 1 Port - Bulk (Alt: D38999/23HD5DD) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3,123.3000
  • 10 $1,806.7354
  • 30 $1,207.1420
  • 50 $742.4952
  • 100 $699.3460
$699.3460 / $3,123.3000 Buy Now
DISTI # D38999/23HD5DD
Avnet Americas Connector Hermetic MIL-DTL-38999 Circular Socket 5 Position Solder Straight Jam Nut 5 Terminal 1 Port - Bulk (Alt: D38999/23HD5DD) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3,123.3000
  • 10 $1,806.7354
  • 30 $1,207.1420
  • 50 $742.4952
  • 100 $699.3460
$699.3460 / $3,123.3000 Buy Now
DISTI # GLED38999/23HD5DD
Interstate Connecting Components   0
Buy Now

Part Details for D38999/23HD5DD

D38999/23HD5DD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/23HD5DD Part Data Attributes

D38999/23HD5DD Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/23HD5DD Glenair Inc MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 5
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 119
Other Description JAM NUT MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Polarization D
Shell Material STAINLESS STEEL
Shell Size D
Termination Type SOLDER
Total Number of Contacts 5
Unique Insert Number D5

Alternate Parts for D38999/23HD5DD

This table gives cross-reference parts and alternative options found for D38999/23HD5DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23HD5DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/23HD5SE MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/23HD5DD vs D38999/23HD5SE
D38999/24KD5SA MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/23HD5DD vs D38999/24KD5SA
D38999/27HD5SC MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23HD5DD vs D38999/27HD5SC
D38999/27HD5ZB MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23HD5DD vs D38999/27HD5ZB
D38999/23HD5SN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/23HD5DD vs D38999/23HD5SN
D38999/23HD5DN MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23HD5DD vs D38999/23HD5DN
D38999/23HD5DA MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23HD5DD vs D38999/23HD5DA
D38999/23HD5SB MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/23HD5DD vs D38999/23HD5SB
D38999/23HD5ZE MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23HD5DD vs D38999/23HD5ZE
D38999/23HD5SC MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23HD5DD vs D38999/23HD5SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/23HD5DD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/23HD5DD by Glenair Inc

  • Please alert me when D38999/23HD5DD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/23HD5DD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/23HD5DD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/23HD5DD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/23HD5DD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/23HD5DD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: