Part Details for D38999/23HF30CE by Glenair Inc
Overview of D38999/23HF30CE by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for D38999/23HF30CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK0945
|
Newark | Connector |Glenair D38999/23HF30CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.8100 / $1,740.7600 | Buy Now |
DISTI #
D38999/23HF30CE
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 30 Position Solder Straight Jam Nut 30 Terminal 1 Port - Bulk (Alt: D38999/23HF30CE) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/23HF30CE
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,248.9900 / $2,501.0400 | Order Now |
DISTI #
GLED38999/23HF30CE
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/23HF30CE
D38999/23HF30CE CAD Models
D38999/23HF30CE Part Data Attributes
|
D38999/23HF30CE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23HF30CE
Glenair Inc
MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1,29 | |
Contact Sizes | 16,20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 79 | |
Other Description | JAM-NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | E | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Unique Insert Number | F30 |