Part Details for D38999/23HF45ZA by Defense Logistics Agency
Overview of D38999/23HF45ZA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/23HF45ZA
D38999/23HF45ZA CAD Models
D38999/23HF45ZA Part Data Attributes
|
D38999/23HF45ZA
Defense Logistics Agency
Buy Now
|
Compare Parts:
D38999/23HF45ZA
Defense Logistics Agency
MIL Series Connector, 67 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 67 | |
Contact Sizes | 22D | |
Contact Type | Solder Eyelet | |
Coupling Type | THREADED | |
Other Description | Receptacle, Jam Nut | |
Environmental Characteristics | HERMETIC | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 67 | |
Unique Insert Number | F45 |