There are no models available for this part yet.
Overview of D38999/23ND35SC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/23ND35SC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH8805
|
Newark | D38999 Circular Connector |Glenair D38999/23ND35SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,084.6900 / $4,197.7100 | Buy Now | |
DISTI #
3937-D38999/23ND35SC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$4,373.8920 / $7,359.5500 | Buy Now | |
DISTI #
D38999/23ND35SC
|
Avnet Americas | HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/23ND35SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | ||
DISTI #
654-D3899923ND35SC
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM PIN SLDR CUP 17 RoHS: Compliant | 0 |
|
$3,728.5900 / $4,146.4300 | Order Now | |
DISTI #
59666354
|
Verical | Conn Circular SKT 37 Solder Cup Straight Jam Nut 37 1 Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$999.1795 / $3,224.1667 | Buy Now | |
DISTI #
40057467
|
Verical | Conn Circular SKT 37 Solder Cup Straight Jam Nut 37 1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,224.1667 / $3,986.4231 | Buy Now | |
DISTI #
D38999/23ND35SC
|
TTI | Circular MIL Spec Connector JAM NUT MNT HERM PIN SLDR CUP 17 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,246.8000 / $3,830.2100 | Buy Now | |
DISTI #
GLED38999/23ND35SC
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,217.5640 / $3,816.0940 | Buy Now | |
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 4 |
|
$2,843.0300 / $4,783.7100 | Buy Now | ||
JRH Electronics | CONNECTOR | 4 |
|
$4,373.8900 / $7,359.5500 | Buy Now |
CAD Models for D38999/23ND35SC by Glenair Inc
Part Data Attributes for D38999/23ND35SC by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
37
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
53
|
Other Description
|
JAM NUT MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Polarization
|
C
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
D35
|