D38999/23ND35SN
Description: MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,

Overview of D38999/23ND35SN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/23ND35SN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97AH8806
Newark D38999 Circular Connector |Glenair D38999/23ND35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 30
  • 1 $4,197.7100
  • 2 $3,774.7000
  • 4 $3,395.0500
  • 7 $3,254.0400
  • 10 $2,494.7600
  • 20 $1,713.8000
  • 35 $1,388.4000
  • 50 $1,084.6900
$1,084.6900 / $4,197.7100 Buy Now
DISTI # 3937-D38999/23ND35SN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 30
In Stock
  • 1 $7,359.5500
  • 2 $6,617.9250
  • 4 $5,952.3075
  • 7 $5,705.0929
  • 10 $4,373.8920
$4,373.8920 / $7,359.5500 Buy Now
DISTI # D38999/23ND35SN
Avnet Americas - Bulk (Alt: D38999/23ND35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 30 Factory Stock
  • 1 $5,078.9780
$5,078.9780 Buy Now
DISTI # 654-D3899923ND35SN
Mouser Electronics Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 17 RoHS: Compliant 0
  • 1 $5,236.0600
$5,236.0600 Order Now
DISTI # 77970662
Verical Conn Circular SKT 37 POS Solder Cup ST Jam Nut 37 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 500
  • 6 $3,224.1667
  • 7 $3,090.2564
  • 10 $2,369.1923
  • 20 $1,627.5385
  • 35 $1,318.5128
  • 50 $1,030.0897
  • 100 $999.1795
$999.1795 / $3,224.1667 Buy Now
DISTI # 71034299
Verical Conn Circular SKT 37 POS Solder Cup ST Jam Nut 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 5
  • 1 $3,986.4231
  • 2 $3,584.7051
  • 4 $3,224.1667
$3,224.1667 / $3,986.4231 Buy Now
DISTI # GLED38999/23ND35SN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
  • 1 $3,816.0940
  • 2 $3,431.5405
  • 4 $3,086.4067
  • 7 $2,958.2183
  • 10 $2,217.5640
$2,217.5640 / $3,816.0940 Buy Now
Powell Electronics D38999 SERIES III CONNECTOR Min Qty: 1 20
  • 1 $4,783.7100
  • 2 $4,301.6500
  • 4 $3,869.0000
  • 7 $3,708.3100
  • 10 $2,843.0300
$2,843.0300 / $4,783.7100 Buy Now
JRH Electronics CONNECTOR 20
  • 1 $7,359.5500
  • 2 $6,617.9200
  • 4 $5,952.3000
  • 7 $5,705.0900
  • 10 $4,373.8900
$4,373.8900 / $7,359.5500 Buy Now

CAD Models for D38999/23ND35SN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D38999/23ND35SN by Glenair Inc

D38999/23ND35SN
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Other Description
JAM NUT MOUNT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
N
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
D
Termination Type
SOLDER
Total Number of Contacts
37
Unique Insert Number
D35
Want to compare parts?
  1. D38999/23ND35SN
    Glenair Inc
    MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
    VS

Related Parts for D38999/23ND35SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/23ND35SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/23ND35SN by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/23ND35SN would you like to use for your alert(s)?
  • Please alert me when D38999/23ND35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/23ND35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/23ND35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/23ND35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/23ND35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/23ND35SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: