There are no models available for this part yet.
Overview of D38999/23NJ35PB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/23NJ35PB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK1863
|
Newark | D38999 Connector |Glenair D38999/23NJ35PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,390.9400 / $5,382.9100 | Buy Now | |
DISTI #
3937-D38999/23NJ35PB-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$6,628.6360 / $11,153.4000 | Buy Now | |
DISTI #
D38999/23NJ35PB
|
Avnet Americas | Connector MIL-DTL-38999 Circular Pin 35 Position Solder Cup Straight Panel Mount 35 Terminal 1 Port - Bulk (Alt: D38999/23NJ35PB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | ||
DISTI #
631-D/23NJ35PB
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - 38999 CONNECTORS | 0 |
|
$3,160.0700 | Order Now | |
DISTI #
GLED38999/23NJ35PB
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,843.6880 / $4,893.5537 | Buy Now | |
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 1 |
|
$3,645.7500 / $6,134.3700 | Buy Now | ||
JRH Electronics | n/a | 1 |
|
$5,608.8400 / $9,437.4800 | Buy Now |
CAD Models for D38999/23NJ35PB by Glenair Inc
Part Data Attributes for D38999/23NJ35PB by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
49
|
Other Description
|
JAM NUT MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Polarization
|
B
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
J
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
J35
|
Alternate Parts for D38999/23NJ35PB
This table gives cross-reference parts and alternative options found for D38999/23NJ35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23NJ35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23NJ35PB | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Amphenol Corporation | D38999/23NJ35PB vs D38999/23NJ35PB |