Part Details for D38999/23YC35SN by Glenair Inc
Overview of D38999/23YC35SN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/23YC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8923
|
Newark | Connector |Glenair D38999/23YC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$832.2100 / $3,220.6300 | Buy Now |
DISTI #
3937-D38999/23YC35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$5,450.6000 | Buy Now |
DISTI #
D38999/23YC35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut Mount 22 Terminal 1 Port - Bulk (Alt: D38999/23YC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$801.2530 / $3,578.4750 | Buy Now |
DISTI #
654-D3899923YC35SN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 25 RoHS: Compliant | 0 |
|
$4,337.5500 | Order Now |
DISTI #
77974394
|
Verical | Conn Circular SKT 22 POS Solder Cup ST Jam Nut 22 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,411.8375 | Buy Now |
DISTI #
71034021
|
Verical | Conn Circular SKT 22 POS Solder Cup ST Jam Nut 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,473.6795 / $3,058.5256 | Buy Now |
DISTI #
D38999/23YC35SN
|
TTI | Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,337.5500 | Buy Now |
DISTI #
D38999/23YC35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut Mount 22 Terminal 1 Port - Bulk (Alt: D38999/23YC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$801.2530 / $3,578.4750 | Buy Now |
DISTI #
GLED38999/23YC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,701.3840 / $2,927.8433 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Hermetic Connector Min Qty: 1 | 10 |
|
$2,181.2600 / $3,670.2300 | Buy Now |
Part Details for D38999/23YC35SN
D38999/23YC35SN CAD Models
D38999/23YC35SN Part Data Attributes:
|
D38999/23YC35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YC35SN
Glenair Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |