Part Details for D38999/23YC4PC by Glenair Inc
Overview of D38999/23YC4PC by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/23YC4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1871
|
Newark | D38999 Connector |Glenair D38999/23YC4PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$471.1100 / $1,823.1800 | Buy Now |
DISTI #
D38999/23YC4PC
|
Avnet Americas | 230-003Z113-04PC - Bulk (Alt: D38999/23YC4PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
654-D3899923YC4PC
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 9 RoHS: Compliant | 0 |
|
$1,587.9000 / $1,852.7800 | Order Now |
DISTI #
GLED38999/23YC4PC
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$963.1440 / $1,657.4318 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 12 |
|
$1,234.8000 / $2,077.6900 | Buy Now |
Part Details for D38999/23YC4PC
D38999/23YC4PC CAD Models
D38999/23YC4PC Part Data Attributes
|
D38999/23YC4PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YC4PC
Glenair Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 53 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |