Part Details for D38999/23YD35PN by Glenair Inc
Overview of D38999/23YD35PN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/23YD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8943
|
Newark | Connector |Glenair D38999/23YD35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$678.3300 / $2,625.1100 | Buy Now |
DISTI #
3937-D38999/23YD35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$4,175.6800 | Buy Now |
DISTI #
D38999/23YD35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: D38999/23YD35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$653.1026 / $2,916.7800 | Buy Now |
DISTI #
654-D38999/23YD35PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant | 0 |
|
$2,331.7300 / $2,593.0300 | Order Now |
DISTI #
77968544
|
Verical | Conn Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$624.8590 / $2,016.2949 | Buy Now |
DISTI #
71034363
|
Verical | Conn Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,016.2949 / $2,492.9744 | Buy Now |
DISTI #
D38999/23YD35PN
|
TTI | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$2,173.3700 | Buy Now |
DISTI #
GLED38999/23YD35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,386.7920 / $2,386.4565 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 5 |
|
$1,777.9400 / $2,991.5700 | Buy Now |
DISTI #
D38999/23YD35PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 37 POS Solder ST Jam Nut 37 Terminal 1 Port (Alt: D38999/23YD35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/23YD35PN
D38999/23YD35PN CAD Models
D38999/23YD35PN Part Data Attributes
|
D38999/23YD35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YD35PN
Glenair Inc
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |