Datasheets
D38999/23YE26DB by:

MIL Series Connector,

Part Details for D38999/23YE26DB by Glenair Inc

Overview of D38999/23YE26DB by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for D38999/23YE26DB

Part # Distributor Description Stock Price Buy
DISTI # D38999/23YE26DB
Avnet Americas HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/23YE26DB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for D38999/23YE26DB

D38999/23YE26DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/23YE26DB Part Data Attributes

D38999/23YE26DB Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/23YE26DB Glenair Inc MIL Series Connector,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 49
Other Description JAM NUT MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Polarization B
Shell Material STAINLESS STEEL
Shell Size E
Termination Type SOLDER
Total Number of Contacts 26
Unique Insert Number E26

Alternate Parts for D38999/23YE26DB

This table gives cross-reference parts and alternative options found for D38999/23YE26DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YE26DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/23HE26ZN MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/23HE26ZN
D38999/25HE26ZE MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/25HE26ZE
D38999/23HE26SE MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/23YE26DB vs D38999/23HE26SE
D38999/23HE26SD MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/23YE26DB vs D38999/23HE26SD
D38999/25HE26DC MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/25HE26DC
D38999/23HE26SA MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/23HE26SA
D38999/23HE26DD MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/23HE26DD
D38999/23HE26ZD MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/23HE26ZD
D38999/27HE26DC MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/27HE26DC
D38999/25HE26ZN MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YE26DB vs D38999/25HE26ZN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/23YE26DB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/23YE26DB by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/23YE26DB would you like to use for your alert(s)?
  • Please alert me when D38999/23YE26DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/23YE26DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/23YE26DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/23YE26DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/23YE26DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/23YE26DB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: