Part Details for D38999/23YE35PN by Glenair Inc
Overview of D38999/23YE35PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23YE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8961
|
Newark | Connector |Glenair D38999/23YE35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$840.8000 / $3,253.8700 | Buy Now |
DISTI #
3937-D38999/23YE35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$5,131.6900 | Buy Now |
DISTI #
D38999/23YE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: D38999/23YE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$809.5342 / $3,615.4050 | Buy Now |
DISTI #
654-D38999/23YE35PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant | 0 |
|
$2,890.2100 / $3,214.1200 | Order Now |
DISTI #
D38999/23YE35PN
|
TTI | Circular MIL Spec Connector HERMETIC CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$2,957.7600 | Buy Now |
DISTI #
D38999/23YE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: D38999/23YE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$809.5342 / $3,615.4050 | Buy Now |
DISTI #
D38999/23YE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: D38999/23YE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$809.5342 / $3,615.4050 | Buy Now |
DISTI #
GLED38999/23YE35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,718.9520 / $2,958.0586 | Buy Now |
DISTI #
D38999/23YE35PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port (Alt: D38999/23YE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/23YE35PN
D38999/23YE35PN CAD Models
D38999/23YE35PN Part Data Attributes
|
D38999/23YE35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YE35PN
Glenair Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/23YE35PN
This table gives cross-reference parts and alternative options found for D38999/23YE35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YE35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23YE35PN | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | D38999/23YE35PN vs D38999/23YE35PN |