Part Details for D38999/23YG35PN by Glenair Inc
Overview of D38999/23YG35PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/23YG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8993
|
Newark | Connector |Glenair D38999/23YG35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,041.6600 / $4,031.2100 | Buy Now |
DISTI #
3937-D38999/23YG35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$6,177.8100 | Buy Now |
DISTI #
D38999/23YG35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 79 POS Solder ST Jam Nut 79 Terminal 1 Port - Bulk (Alt: D38999/23YG35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$1,002.9230 / $4,479.1200 | Buy Now |
DISTI #
654-D3899923YG35PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT SLDR CUP 21 RoHS: Compliant | 1 |
|
$3,580.6900 / $3,981.9700 | Buy Now |
DISTI #
77974425
|
Verical | Conn Circular PIN 79 POS Solder ST Jam Nut 79 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$2,218.3375 | Buy Now |
DISTI #
71034533
|
Verical | Conn Circular PIN 79 POS Solder ST Jam Nut 79 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,275.2179 / $3,828.3077 | Buy Now |
DISTI #
GLED38999/23YG35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$2,129.6040 / $3,664.7346 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 6 |
|
$4,593.9700 / $27,302.6000 | Buy Now |
Part Details for D38999/23YG35PN
D38999/23YG35PN CAD Models
D38999/23YG35PN Part Data Attributes
|
D38999/23YG35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YG35PN
Glenair Inc
MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |