Part Details for D38999/23YH35PN by Amphenol Corporation
Overview of D38999/23YH35PN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23YH35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/23YH35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS Solder ST Jam Nut 100 Terminal 1 Port - Bulk (Alt: D38999/23YH35PN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/23YH35PN
|
TTI | Circular MIL Spec Connector HERMETIC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$257.8500 | Buy Now |
DISTI #
D38999/23YH35PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 100 POS Solder ST Jam Nut 100 Terminal 1 Port (Alt: D38999/23YH35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/23YH35PN
D38999/23YH35PN CAD Models
D38999/23YH35PN Part Data Attributes
|
D38999/23YH35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/23YH35PN
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |