Part Details for D38999/24-W-C-35SN-CA2-Q2 by Amphenol Aerospace
Overview of D38999/24-W-C-35SN-CA2-Q2 by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for D38999/24-W-C-35SN-CA2-Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAND38999/24WC35SN-CA2-Q2
|
Heilind Electronics | CIRCULAR MIL SPEC CONNECTOR D38999/24-W-C-35SN-CA2-Q2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAND38999/24WC35SN-CA2-Q2
|
Interstate Connecting Components | CIRCULAR MIL SPEC CONNECTOR D38999/24-W-C-35SN-CA2-Q2 | 0 |
|
Buy Now |