There are no models available for this part yet.
Overview of D38999/24FA35PA by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/24FA35PA by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/24FA35PA-ND
|
DigiKey | AE3 6C 6#22D PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$34.8400 / $58.0600 | Buy Now | |
DISTI #
D38999/24FA35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERD38999/24FA35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 71 in Stock |
|
$22.7364 / $30.3153 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6000 / $12.7000 | Buy Now | ||
DISTI #
AERD38999/24FA35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 215 |
|
$22.7364 / $30.3153 | Buy Now | |
Powell Electronics | Jam Nut Receptacle, Class F Min Qty: 1 | 471 |
|
$27.5300 / $33.6400 | Buy Now |
CAD Models for D38999/24FA35PA by Conesys
Related Parts for D38999/24FA35PA
-
D38999/24FE35PAMilitary Circular Connectors
-
M85049/91-09TMilitary Connector Accessories
-
43045-1629Headers and Edge Type Connectors
-
1995664Terminals and Terminal Blocks
-
RJFTVC2NAssembly Items
-
HR10-10R-12S(73)Other Circular Connectors
-
HD64F2633RTE28VMicrocontrollers
-
SR086SG-GOther Analog ICs
-
IXFH20N100PPower Field-Effect Transistors