There are no models available for this part yet.
Overview of D38999/24FA35PA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/24FA35PA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J7700
|
Newark | Jam Nut Conn, Rcpt, Size 9, 6Pos, Panel, Body Material:Aluminum Alloy, Circular Shell Style:Jam Nut Receptacle, Connecting Termination:Crimp, Connector Mounting:Panel, Connector Shell Size:9, Connector Type:Circular Military Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/24FA35PA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3700 / $99.8100 | Buy Now | |
DISTI #
2899-D38999/24FA35PAS-ND
|
DigiKey | D38999/24FA35PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$45.6390 / $57.0400 | Buy Now | |
DISTI #
649-D38999/24FA35PA
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 9 Jam Nut Recpt Pin Cont | 0 |
|
$38.0600 / $58.9800 | Order Now | |
DISTI #
70442741
|
RS | Connector, Circular, 6P Sz 9 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24FA35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.4100 / $53.0600 | RFQ | |
DISTI #
D38999/24FA35PA
|
TTI | Circular MIL Spec Connector 6P Sz 9 Jam Nut Recpt Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.0900 / $35.3500 | Buy Now | |
DISTI #
SOMD38999/24FA35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$25.6073 / $32.4361 | Buy Now |
CAD Models for D38999/24FA35PA by SOURIAU-SUNBANK
Part Data Attributes for D38999/24FA35PA by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
A35
|
Related Parts for D38999/24FA35PA
-
D38999/24FE35PAMilitary Circular Connectors
-
M85049/91-09TMilitary Connector Accessories
-
43045-1629Headers and Edge Type Connectors
-
1995664Terminals and Terminal Blocks
-
RJFTVC2NAssembly Items
-
HR10-10R-12S(73)Other Circular Connectors
-
HD64F2633RTE28VMicrocontrollers
-
SR086SG-GOther Analog ICs
-
IXFH20N100PPower Field-Effect Transistors