There are no models available for this part yet.
Overview of D38999/24FA35PN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/24FA35PN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53Y1050
|
Newark | Circular Conn, Rcpt, 9-35, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/24 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Aero Electric/conesys D38999/24FA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 431 |
|
$45.9900 / $57.8100 | Buy Now | |
DISTI #
79AH1517
|
Newark | Conn D38999 Circ Pin 6 Pos Crmp St Jam Nut 6Term Rohs Compliant: No |Aero Electric/conesys D38999/24FA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4200 / $28.4400 | Buy Now | |
DISTI #
D38999/24FA35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/24FA35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 389 D38999/24FA35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9592 / $41.1331 | Buy Now | |
DISTI #
AERD38999/24FA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 187 in Stock |
|
$23.3567 / $31.1423 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 In Stock 401 On Order |
|
$25.3700 / $54.5100 | Buy Now | ||
DISTI #
31286915
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 411 |
|
$35.2071 / $40.7961 | Buy Now | |
DISTI #
AERD38999/24FA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 561 |
|
$23.3567 / $31.1423 | Buy Now | |
Powell Electronics | Jam Nut Receptacle, Class F Min Qty: 1 | 674 |
|
$27.5300 / $33.6400 | Buy Now | ||
DISTI #
D38999/24FA35PN
|
ECCO | 451 |
|
$54.5100 | Buy Now |