Part Details for D38999/24FA35SA by Conesys
Overview of D38999/24FA35SA by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FA35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/24FA35SA-ND
|
DigiKey | AE3 6C 6#22D SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$32.6400 / $54.4000 | Buy Now |
DISTI #
D38999/24FA35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/24FA35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 71 in Stock |
|
$22.7200 / $30.2934 | Buy Now |
DISTI #
32849992
|
Verical | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$35.8812 / $41.5776 | Buy Now |
DISTI #
AERD38999/24FA35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 215 |
|
$22.7200 / $30.2934 | Buy Now |
|
Powell Electronics | Jam Nut Receptacle, Class F Min Qty: 1 | 471 |
|
$27.4900 / $33.6000 | Buy Now |